ITT Cannon Automotive Connector Plug 6 Way
- RS Stock No.:
- 252-4462
- Mfr. Part No.:
- IT06-6S-006
- Brand:
- ITT Cannon
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$3.22
(exc. GST)
$3.54
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $3.22 | $6.44 |
10 - 18 | $2.84 | $5.68 |
20 - 48 | $2.54 | $5.08 |
50 + | $2.295 | $4.59 |
*price indicative
- RS Stock No.:
- 252-4462
- Mfr. Part No.:
- IT06-6S-006
- Brand:
- ITT Cannon
Related links
- ITT Cannon Automotive Connector Plug 6 Way
- Crimp Tool Positioners, Turrets & Locators
- ITT Cannon Automotive Connector Plug 2 Way
- Hammers
- ITT Cannon Automotive Connector Plug 8 Way
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- ITT Cannon Automotive Connector Plug 3 Way
- ITT Cannon Automotive Connector Plug 4 Way