ITT Cannon Automotive Connector Plug 6 Way
- RS Stock No.:
- 252-4452
- Mfr. Part No.:
- IT06-6S-002
- Brand:
- ITT Cannon
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$2.456
(exc. GST)
$2.702
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $2.456 | $245.60 |
500 + | $2.232 | $223.20 |
*price indicative
- RS Stock No.:
- 252-4452
- Mfr. Part No.:
- IT06-6S-002
- Brand:
- ITT Cannon
Related links
- ITT Cannon Automotive Connector Plug 6 Way
- ITT Cannon Automotive Connector Plug 4 Way
- ITT Cannon Automotive Connector Plug 2 Way
- Connector Wrenches
- ITT Cannon Automotive Connector Plug 8 Way
- ITT Cannon Automotive Connector Plug 12 Way
- ITT Cannon Automotive Connector Plug 3 Way
- CK Polyester, 4 Pocket Tool Belt Pouch