ITT Cannon Automotive Connector Plug 2 Way
- RS Stock No.:
- 252-4341
- Mfr. Part No.:
- IT06-2S-004-N
- Brand:
- ITT Cannon
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$2.035
(exc. GST)
$2.239
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $2.035 | $4.07 |
10 - 18 | $1.80 | $3.60 |
20 - 48 | $1.60 | $3.20 |
50 + | $1.45 | $2.90 |
*price indicative
- RS Stock No.:
- 252-4341
- Mfr. Part No.:
- IT06-2S-004-N
- Brand:
- ITT Cannon
Related links
- ITT Cannon Automotive Connector Plug 2 Way
- ITT Cannon Automotive Connector Plug 6 Way
- ITT Cannon Automotive Connector Plug 4 Way
- ITT Cannon Automotive Connector Plug 3 Way
- Hammers
- ITT Cannon Automotive Connector Plug 8 Way
- ITT Cannon Automotive Connector Plug 12 Way
- ITT Cannon Automotive Connector Socket 2 Way