ITT Cannon Automotive Connector Plug 2 Way
- RS Stock No.:
- 252-4345
- Mfr. Part No.:
- IT06-2S-006-N
- Brand:
- ITT Cannon
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$1.62
(exc. GST)
$1.78
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $1.62 | $3.24 |
10 - 18 | $1.435 | $2.87 |
20 - 48 | $1.29 | $2.58 |
50 + | $1.17 | $2.34 |
*price indicative
- RS Stock No.:
- 252-4345
- Mfr. Part No.:
- IT06-2S-006-N
- Brand:
- ITT Cannon
Related links
- ITT Cannon Automotive Connector Plug 2 Way
- ITT Cannon Automotive Connector Plug 3 Way
- ITT Cannon Automotive Connector Plug 6 Way
- ITT Cannon Automotive Connector Plug 4 Way
- ITT Cannon Automotive Connector Socket 2 Way
- Crimp Tool Positioners, Turrets & Locators
- ITT Cannon Automotive Connector Plug 12 Way
- ITT Cannon Automotive Connector Plug 8 Way