Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way, Solder Termination
- RS Stock No.:
- 195-6047
- Mfr. Part No.:
- ATM13-12PB-12PC-BM01
- Brand:
- Amphenol Industrial
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 105)
$37.403
(exc. GST)
$41.143
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
105 - 420 | $37.403 | $3,927.315 |
525 + | $33.663 | $3,534.615 |
*price indicative
- RS Stock No.:
- 195-6047
- Mfr. Part No.:
- ATM13-12PB-12PC-BM01
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way,...
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- Delphi Automotive Connector Plug 24 Way, Solder Termination
- Molex, Mini50 Automotive Connector Plug 24 Way, Solder Termination
- Cable Sleeving Tools
- Deutsch, DTM Automotive Connector 12 Way, Solder Termination
- Amphenol Industrial, ATM Cable connector Plug 12 Way, Crimp Termination