Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way, Solder Termination
- RS Stock No.:
- 195-6054
- Mfr. Part No.:
- ATM13-12PB-12PD-BM03
- Brand:
- Amphenol Industrial
92 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 105)
$27.014
(exc. GST)
$29.715
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
105 - 420 | $27.014 | $2,836.47 |
525 + | $24.313 | $2,552.865 |
*price indicative
- RS Stock No.:
- 195-6054
- Mfr. Part No.:
- ATM13-12PB-12PD-BM03
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way,...
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- Amphenol Industrial, AT Automotive Connector Plug 4 Way
- Amphenol Industrial, AT Automotive Connector Plug 3 Way
- Amphenol Industrial, AT Automotive Connector Plug 6 Way
- Amphenol Industrial, AT Automotive Connector Plug 8 Way
- Amphenol Industrial, AT Automotive Connector Plug 2 Way