Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way, Solder Termination
- RS Stock No.:
- 195-6038
- Mfr. Part No.:
- ATM13-12PA-12PB-BM03
- Brand:
- Amphenol Industrial
Price (ex. GST) Each
$28.72
(exc. GST)
$31.59
(inc. GST)
7 In AU stock for next working day delivery
113 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 26 | $28.72 |
27 - 52 | $28.22 |
53 + | $27.69 |
- RS Stock No.:
- 195-6038
- Mfr. Part No.:
- ATM13-12PA-12PB-BM03
- Brand:
- Amphenol Industrial
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way,...
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 12 Way
- Deutsch, DTM Automotive Connector 24 Way, Solder Termination
- Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- Amphenol Industrial, AT Automotive Connector Plug 8 Way
- Amphenol Industrial, AT Automotive Connector Plug 3 Way
- Amphenol Industrial, AT Automotive Connector Plug 2 Way