Amphenol Industrial, ATV Automotive Connector Plug 18 Way
- RS Stock No.:
- 195-6022
- Mfr. Part No.:
- ATV06-18SB
- Brand:
- Amphenol Industrial
On back order for despatch 23/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 200)
$7.857
(exc. GST)
$8.643
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 800 | $7.857 | $1,571.40 |
1000 + | $7.071 | $1,414.20 |
*price indicative
- RS Stock No.:
- 195-6022
- Mfr. Part No.:
- ATV06-18SB
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
18 position plug, Size 16 contact, key B, standard seal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Plug |
Number of Contacts | 18 |
Gender | Male |
Number of Rows | 3 |
Current Rating | 13A |
Series | ATV |
Colour | Black |
IP Rating | IP67, IP69K |
Height | 35.7mm |
Width | 54.5mm |
Depth | 35.7mm |
Housing Material | Thermoplastic |
Series Number | ATV06 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Amphenol Industrial, ATV Automotive Connector Plug 18 Way
- Amphenol Industrial, ATV Automotive Connector Socket 18 Way
- TE Connectivity Automotive Connector Plug 18 Way
- Cinch, Modice Automotive Connector Plug 18 Way
- TE Connectivity, HDSCS Automotive Connector Plug 18 Way
- TE Connectivity, Timer Automotive Connector Plug 18 Way, Solder Termination
- TE Connectivity, Junior Power Timer Automotive Connector Plug 18 Way
- TE Connectivity, Micro Quadlok System Automotive Connector Plug 18...