Amphenol Industrial, AT Automotive Connector Socket 12 Way
- RS Stock No.:
- 195-5966
- Mfr. Part No.:
- AT06-12SA-OMGRY
- Brand:
- Amphenol Industrial
Price (ex. GST) Each
$5.74
(exc. GST)
$6.31
(inc. GST)
663 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 124 | $5.74 |
125 - 249 | $5.59 |
250 + | $5.51 |
- RS Stock No.:
- 195-5966
- Mfr. Part No.:
- AT06-12SA-OMGRY
- Brand:
- Amphenol Industrial
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial, AT Automotive Connector Socket 12 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AT Cable connector Socket 12 Way, Crimp Termination
- Amphenol Industrial, AT Automotive Connector Socket 2 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way, Crimp Termination
- Amphenol Industrial, AT Automotive Connector Socket 12 Way, Crimp...
- Amphenol Industrial, AT Automotive Connector Socket 4 Way
- Amphenol Industrial, AT Automotive Connector Socket 3 Way