Amphenol Industrial, AT Automotive Connector Socket 12 Way
- RS Stock No.:
- 195-5965
- Mfr. Part No.:
- AT06-12SA-OMGRY
- Brand:
- Amphenol Industrial
Price (ex. GST) Each (In a Box of 500)
$4.30
(exc. GST)
$4.73
(inc. GST)
2795 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Box* |
---|---|---|
500 - 2000 | $4.30 | $2,150.00 |
2500 + | $4.158 | $2,079.00 |
*price indicative
- RS Stock No.:
- 195-5965
- Mfr. Part No.:
- AT06-12SA-OMGRY
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Socket 12 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AT Cable connector Socket 12 Way, Crimp Termination
- Amphenol Industrial, AT Automotive Connector Socket 2 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way, Crimp Termination
- Amphenol Industrial, AT Automotive Connector Socket 12 Way, Crimp...
- Amphenol Industrial, AT Automotive Connector Socket 4 Way
- Amphenol Industrial, AT Automotive Connector Socket 3 Way