- RS Stock No.:
- 195-5960
- Mfr. Part No.:
- AT06-6S-OMGRY
- Brand:
- Amphenol Industrial
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$2.658
(exc. GST)
$2.924
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $2.658 | $13.29 |
125 - 245 | $2.592 | $12.96 |
250 + | $2.552 | $12.76 |
*price indicative |
- RS Stock No.:
- 195-5960
- Mfr. Part No.:
- AT06-6S-OMGRY
- Brand:
- Amphenol Industrial
Related links
- Amphenol, AT Automotive Connector Plug 6 Way
- Amphenol Industrial, AT Automotive Connector Socket 8 Way
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers...
- Amphenol Industrial Crimp Termination
- Amphenol Industrial, AT Automotive Connector Socket 2 Way
- Amphenol Industrial, AT Automotive Connector Socket 12 Way
- Amphenol Industrial, AT Automotive Connector Socket 4 Way
- Amphenol Industrial AT Female 6 Way Protective Cover for use with...