- RS Stock No.:
- 195-5932
- Mfr. Part No.:
- ATHD06-1-4S
- Brand:
- Amphenol Industrial
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$4.132
(exc. GST)
$4.545
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $4.132 | $413.20 |
500 + | $4.05 | $405.00 |
*price indicative |
- RS Stock No.:
- 195-5932
- Mfr. Part No.:
- ATHD06-1-4S
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Our ATHD Series™ Single-Pole Power Connectors provide an environmentally sealed connection system and viable solution to field splices and terminals in harsh environments. Safety features include an integral latch to prevent inadvertent disconnect and an audible click, tactile feel provide circuit confirmation. Precision machined contact technology maximizes performance and durability while delivering 100A of power. The rugged circular housings can be used as an in-line or easy to install sealed flange mount connection system for heavy-duty applications.
Intermatable with industry standard connectors
Single-Pole Arrangement
Machined Contact Size #4 (Wire Size 6AWG)
Circular, Thermoplastic Housing
In-line (Wire-to-Wire) or Flange Mount Capability
Integral Latch Prevents Inadvertent Disconnect
Applications
Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural
Single-Pole Arrangement
Machined Contact Size #4 (Wire Size 6AWG)
Circular, Thermoplastic Housing
In-line (Wire-to-Wire) or Flange Mount Capability
Integral Latch Prevents Inadvertent Disconnect
Applications
Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural
1 Position Plug, 100A / 1000V, Socket, environmentally sealed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 1 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 100A |
Mounting Type | Cable Mount |
Series | AT |
Colour | Black |
IP Rating | IP67, IP69K |
Height | 29.4mm |
Width | 19.6mm |
Housing Material | Thermoplastic |
Depth | 38.2mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Series Number | ATHD06 |
Related links
- Deutsch, DTM Automotive Connector Plug 4 Way
- Amphenol Industrial, ATP Male 4 Way Wedgelock for use with ATM...
- Deutsch, DTP Automotive Connector Plug 4 Way
- Pro Car Automotive Connector Socket 1 Way
- Amphenol Industrial Crimp Termination
- TE Connectivity, NG1 Automotive Connector Socket 1 Way
- Amphenol Industrial, ATM Male 4 Way Wedgelock for use with ATM...
- Deutsch Solder Termination