Amphenol Industrial, AT Automotive Connector Plug Black Panel Mount 12 Way AT04-12PB-BL04
- RS Stock No.:
- 195-5898
- Mfr. Part No.:
- AT04-12PB-BL04
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 50 units)**
$462.20
(exc. GST)
$508.40
(inc. GST)
On back order for despatch 13/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
50 - 50 | $9.244 | $462.20 |
100 - 450 | $9.013 | $450.65 |
500 + | $8.112 | $405.60 |
**price indicative
- RS Stock No.:
- 195-5898
- Mfr. Part No.:
- AT04-12PB-BL04
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 12 | |
Type | Automotive Connector | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 13A | |
Mounting Type | Panel Mount | |
Series | AT | |
Colour | Black | |
IP Rating | IP67 | |
Height | 35.6mm | |
Width | 55.4mm | |
Housing Material | Thermoplastic | |
Depth | 50.6mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Series Number | AT04 | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 12 | ||
Type Automotive Connector | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Panel Mount | ||
Series AT | ||
Colour Black | ||
IP Rating IP67 | ||
Height 35.6mm | ||
Width 55.4mm | ||
Housing Material Thermoplastic | ||
Depth 50.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series Number AT04 | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package