Recently searched

    Amphenol Industrial, AT Automotive Connector Plug Brown Panel Mount 8 Way AT04-08PD-L012

    Bulk discount available

    Subtotal (1 box of 50 units)**

    $253.65

    (exc. GST)

    $279.01

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per unit**
    1 - 1$253.65$5.073
    2 - 9$247.30$4.946
    10 +$222.57$4.451

    **price indicative

    RS Stock No.:
    195-5879
    Mfr. Part No.:
    AT04-08PD-L012
    Brand:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Number of Contacts

    8

    Type

    Automotive Connector

    Gender

    Male

    Number of Rows

    2

    Current Rating

    13A

    Mounting Type

    Panel Mount

    Series

    AT

    Colour

    Brown

    IP Rating

    IP67

    Height

    35.5mm

    Width

    55mm

    Housing Material

    Thermoplastic

    Depth

    45.7mm

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Series Number

    AT04

    Related links