Amphenol Industrial, AT Automotive Connector Plug 12 Way
- RS Stock No.:
- 195-5781
- Mfr. Part No.:
- AT04-12PA-P031
- Brand:
- Amphenol Industrial
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.59
(exc. GST)
$22.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $20.59 |
- RS Stock No.:
- 195-5781
- Mfr. Part No.:
- AT04-12PA-P031
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AT Automotive Connector Socket 12 Way
- Amphenol Industrial, AT Cable connector Plug 12 Way, Crimp Termination
- Connector Wrenches
- Insertion & Extraction Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cutting Mats
- Hand Saws