- RS Stock No.:
- 195-5891
- Mfr. Part No.:
- AT04-12PA-L012
- Brand:
- Amphenol Industrial
Available for back order.
Added
Price (ex. GST) 1 Box of 50
$353.57
(exc. GST)
$388.93
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $353.57 | $7.071 |
2 - 9 | $344.72 | $6.894 |
10 + | $310.24 | $6.205 |
*price indicative |
- RS Stock No.:
- 195-5891
- Mfr. Part No.:
- AT04-12PA-L012
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Available in positions 2, 3, 4, 6, 8, 12
Size 16 contacts with 13A continuous capacity
Silicone elastomer rear seals
Rectangular, thermoplastic housing
Secondary wedge locks secure contacts (sold separately)
Thermoplastic housing with integrated latch for mating
Applications
Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy, Agricultural and other demanding interconnect architectures
Size 16 contacts with 13A continuous capacity
Silicone elastomer rear seals
Rectangular, thermoplastic housing
Secondary wedge locks secure contacts (sold separately)
Thermoplastic housing with integrated latch for mating
Applications
Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy, Agricultural and other demanding interconnect architectures
12 Position Receptacle Flange Mount Connector, Pin, Gray, Keyed A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | Panel Mount |
Series | AT |
Colour | Grey |
IP Rating | IP67 |
Height | 35.6mm |
Width | 55.4mm |
Depth | 45.8mm |
Housing Material | Thermoplastic |
Series Number | AT04 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Amphenol Industrial Crimp Termination
- Amphenol Industrial, AT Automotive Connector Plug 8 Way
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers...
- TE Connectivity AMPSEAL Automotive Connector Locks & Position...
- TE Connectivity, DEUTSCH DT Male 4 Way
- Amphenol, AT Automotive Connector Socket 12 Way
- TE Connectivity AMPSEAL 35 Way Automotive Connector Caps & Covers...
- Deutsch, DT Automotive Connector Socket 12 Way