Amphenol Industrial, AT Automotive Connector Plug 12 Way
- RS Stock No.:
- 195-5780
- Mfr. Part No.:
- AT04-12PA-P031
- Brand:
- Amphenol Industrial
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$17.15
(exc. GST)
$18.87
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 100 | $17.15 | $428.75 |
125 + | $16.584 | $414.60 |
*price indicative
- RS Stock No.:
- 195-5780
- Mfr. Part No.:
- AT04-12PA-P031
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- IDC Tools
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Clamps
- Amphenol Industrial, AT Automotive Connector Socket 12 Way
- Amphenol Industrial, AT Cable connector Plug 12 Way, Crimp Termination