Amphenol Industrial, AT Automotive Connector Plug 8 Way
- RS Stock No.:
- 195-5757
- Mfr. Part No.:
- AT04-08PA-P021
- Brand:
- Amphenol Industrial
252 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$11.475
(exc. GST)
$12.623
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $11.475 | $286.875 |
50 - 225 | $11.188 | $279.70 |
250 + | $10.07 | $251.75 |
*price indicative
- RS Stock No.:
- 195-5757
- Mfr. Part No.:
- AT04-08PA-P021
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 8 Way
- Amphenol Industrial, AT Automotive Connector Socket 8 Way
- Amphenol Industrial, AT Cable connector Plug 8 Way, Crimp Termination
- Amphenol Industrial, AT Automotive Connector Plug 6 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AT Automotive Connector Plug 4 Way
- Amphenol Industrial, AT Automotive Connector Plug 8 Way, Crimp Termination
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...