Amphenol Industrial, AT Automotive Connector Plug 6 Way
- RS Stock No.:
- 195-5756
- Mfr. Part No.:
- AT04-6P-P021
- Brand:
- Amphenol Industrial
129 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.22
(exc. GST)
$10.14
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $9.22 |
7 - 12 | $8.99 |
13 + | $8.87 |
- RS Stock No.:
- 195-5756
- Mfr. Part No.:
- AT04-6P-P021
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 6 Way
- Amphenol Industrial, AT Automotive Connector Socket 6 Way
- Amphenol Industrial, AT Automotive Connector Socket 6 Way, Crimp...
- Amphenol Industrial, AT Cable connector Plug 6 Way, Crimp Termination
- Amphenol Industrial, AT Automotive Connector Plug 4 Way
- Amphenol Industrial, AT Automotive Connector Plug 8 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 6 Way