Amphenol Industrial, AT Automotive Connector Socket Black 2 Way AT04-2P-RT02
- RS Stock No.:
- 194-9908
- Mfr. Part No.:
- AT04-2P-RT02
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
$12.88
(exc. GST)
$14.17
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 149 | $12.88 |
150 - 299 | $12.62 |
300 + | $12.36 |
**price indicative
- RS Stock No.:
- 194-9908
- Mfr. Part No.:
- AT04-2P-RT02
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Type | Receptacle | |
Number of Contacts | 2 | |
Gender | Female | |
Number of Rows | 1 | |
Current Rating | 3A | |
Series | AT | |
Colour | Black | |
IP Rating | IP67 | |
Height | 22.2mm | |
Width | 25.4mm | |
Housing Material | Thermoplastic | |
Depth | 39.5mm | |
Contact Material | Copper Alloy | |
Series Number | AT04 | |
Minimum Operating Temperature | -55°C | |
Contact Plating | Nickel | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Type Receptacle | ||
Number of Contacts 2 | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 3A | ||
Series AT | ||
Colour Black | ||
IP Rating IP67 | ||
Height 22.2mm | ||
Width 25.4mm | ||
Housing Material Thermoplastic | ||
Depth 39.5mm | ||
Contact Material Copper Alloy | ||
Series Number AT04 | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Nickel | ||
Maximum Operating Temperature +125°C | ||
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package