Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- RS Stock No.:
- 194-9898
- Mfr. Part No.:
- ATM13-12PA-GR01
- Brand:
- Amphenol Industrial
On back order for despatch 27/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$33.43
(exc. GST)
$36.77
(inc. GST)
Units | Per unit |
---|---|
1 - 26 | $33.43 |
27 - 52 | $32.59 |
53 + | $32.09 |
- RS Stock No.:
- 194-9898
- Mfr. Part No.:
- ATM13-12PA-GR01
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way,...
- Amphenol Industrial, AIPX Automotive Connector
- Hammers
- Cable Knives
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 12 Way