- RS Stock No.:
- 183-9271
- Mfr. Part No.:
- DTP04-2P-E003
- Brand:
- Deutsch
94 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.45
(exc. GST)
$12.59
(inc. GST)
Units | Per unit |
1 - 137 | $11.45 |
138 - 274 | $11.42 |
275 + | $11.26 |
- RS Stock No.:
- 183-9271
- Mfr. Part No.:
- DTP04-2P-E003
- Brand:
- Deutsch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
DEUTSCH DTP housings are available in 2 and 4 pin counts and use size 12 DEUTSCH contacts, each with 25-amp continuous capacity. DTP housings feature an integrated latch for mating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Receptacle Housing |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Series | DTP |
Colour | Grey |
IP Rating | IP68 |
Height | 21.54mm |
Width | 22.15mm |
Housing Material | Plastic |
Depth | 49.05mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |