Deutsch, DT Automotive Connector Plug 4 Way
- RS Stock No.:
- 183-9119
- Mfr. Part No.:
- DT06-4S-E008
- Brand:
- Deutsch
175 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 800)
$4.006
(exc. GST)
$4.407
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
800 - 800 | $4.006 | $3,204.80 |
1600 - 2400 | $3.936 | $3,148.80 |
3200 + | $3.864 | $3,091.20 |
*price indicative
- RS Stock No.:
- 183-9119
- Mfr. Part No.:
- DT06-4S-E008
- Brand:
- Deutsch
Related links
- Deutsch, DT Automotive Connector Plug 4 Way
- TE Connectivity, DEUTSCH DT Female 4 Way
- TE Connectivity, DT Automotive Connector Accessory 4 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- Deutsch, DT Automotive Connector Plug 3 Way
- Deutsch, DT Automotive Connector Plug 2 Way
- Deutsch, DT Automotive Connector Plug 12 Way