Deutsch, HD16 Automotive Connector Plug 9 Way
- RS Stock No.:
- 183-9082
- Mfr. Part No.:
- HD16-9-1939SE
- Brand:
- Deutsch
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 250)
$15.947
(exc. GST)
$17.542
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
250 - 250 | $15.947 | $3,986.75 |
500 - 750 | $15.668 | $3,917.00 |
1000 + | $15.381 | $3,845.25 |
*price indicative
- RS Stock No.:
- 183-9082
- Mfr. Part No.:
- HD16-9-1939SE
- Brand:
- Deutsch
Related links
- Deutsch, HD16 Automotive Connector Plug 9 Way
- Deutsch, HD16 Automotive Connector Plug 5 Way
- TE Connectivity, Timer Automotive Connector Plug 9 Way
- Delphi, HES Automotive Connector Plug 9 Way, Crimp Termination
- JST, HCH Automotive Connector Plug 9 Way, Solder Termination
- Deutsch Circular Connector, 9 Contacts, Cable Mount, Plug, Female,...
- Ixxat 9 Way Vertical Plug-In Mount D-sub Connector Plug
- HARTING 9 Way Panel Mount D-sub Connector Plug