- RS Stock No.:
- 183-9063
- Mfr. Part No.:
- 965576-1
- Brand:
- TE Connectivity
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 700)
$1.387
(exc. GST)
$1.526
(inc. GST)
Units | Per unit | Per Box* |
700 - 700 | $1.387 | $970.90 |
1400 - 2100 | $1.352 | $946.40 |
2800 + | $1.332 | $932.40 |
*price indicative |
- RS Stock No.:
- 183-9063
- Mfr. Part No.:
- 965576-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Circular DIN backshells provide additional wire protection and strain relief.
Specifications
Attribute | Value |
---|---|
Type | Cover Cable Exit |
Colour | Black |
Related links
- TE Connectivity Automotive Connector Socket 48 Way
- TE Connectivity Automotive Connector Socket 36 Way
- TE Connectivity Automotive Connector Plug 48 Way
- TE Connectivity Automotive Connector Plug 16 Way
- TE Connectivity Automotive Connector Socket 2 Way
- TE Connectivity Automotive Connector Plug 36 Way
- TE Connectivity Automotive Connector Socket 15 Way
- TE Connectivity Automotive Connector Plug 8 Way