- RS Stock No.:
- 183-9080
- Mfr. Part No.:
- 965577-1
- Brand:
- TE Connectivity
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$1.242
(exc. GST)
$1.366
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 4000 | $1.242 | $1,242.00 |
5000 + | $1.117 | $1,117.00 |
*price indicative |
- RS Stock No.:
- 183-9080
- Mfr. Part No.:
- 965577-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Circular DIN backshells provide additional wire protection and strain relief.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Cover |
Colour | Black |
Related links
- TE Connectivity Automotive Connector Socket 48 Way
- TE Connectivity Automotive Connector Socket 36 Way
- TE Connectivity Automotive Connector Plug 48 Way
- TE Connectivity Automotive Connector Plug 16 Way
- TE Connectivity Automotive Connector Socket 2 Way
- TE Connectivity Automotive Connector Plug 36 Way
- TE Connectivity Automotive Connector Socket 15 Way
- TE Connectivity Automotive Connector Plug 8 Way