- RS Stock No.:
- 249-1365
- Mfr. Part No.:
- 2366066-1
- Brand:
- TE Connectivity
2863 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.80
(exc. GST)
$7.48
(inc. GST)
Units | Per unit |
1 - 9 | $6.80 |
10 - 24 | $6.03 |
25 - 49 | $5.43 |
50 - 99 | $4.93 |
100 + | $4.51 |
- RS Stock No.:
- 249-1365
- Mfr. Part No.:
- 2366066-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity unsealed interconnection system for industrial & commercial transportation is the ideal solution for customers in search of unsealed, rugged and flexible connectors specifically designed for inside-cabin, bulkhead and control-unit applications of on- and off-road vehicles.
Connector System is Wire-to-Wire
Locking Feature is Locking Lance
Number of Positions are 48
UL Flammability Rating is UL 94HB
Nominal Voltage Architecture is 24 V
Circuit Application is Power & Signal
Centerline (Pitch) is 3 mm
Locking Feature is Locking Lance
Number of Positions are 48
UL Flammability Rating is UL 94HB
Nominal Voltage Architecture is 24 V
Circuit Application is Power & Signal
Centerline (Pitch) is 3 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Type | Monoblock Connector |
Gender | Male |
Number of Rows | 4 |
Current Rating | 17A |
Mounting Type | Cable Mount |
Colour | Black |
IP Rating | IP30 |
Coding | A |
Width | 1.15mm |
Housing Material | PBT GF20 |
Minimum Operating Temperature | -40°C |
Corded | No |
Series Number | 23660 |
Maximum Operating Temperature | +120°C |
Related links
- Molex Solder Termination
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers...
- TE Connectivity AMPSEAL Automotive Connector Locks & Position...
- TE Connectivity AMPSEAL 35 Way Automotive Connector Caps & Covers...
- Amphenol Industrial, AT Automotive Connector Plug 48 Way
- Cinch Solder Termination
- Molex Automotive Connectors
- JST Automotive Connectors