Molex Automotive Connector Socket 32 Way, Crimp Termination
- RS Stock No.:
- 179-0753
- Mfr. Part No.:
- 64319-1216
- Brand:
- Molex
On back order for despatch 23/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$14.88
(exc. GST)
$16.37
(inc. GST)
Units | Per unit |
---|---|
1 - 65 | $14.88 |
66 - 131 | $14.61 |
132 + | $14.29 |
- RS Stock No.:
- 179-0753
- Mfr. Part No.:
- 64319-1216
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
.635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Blue Coding, Mat Sealed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Crimp Housing |
Number of Contacts | 32 |
Gender | Female |
Number of Rows | 4 |
Current Rating | 6 A, 12 A |
Mounting Type | Cable Mount |
Colour | Blue |
Termination Method | Crimp |
Height | 35.25mm |
Width | 47mm |
Depth | 40.1mm |
Housing Material | PET |
Series Number | 64319 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Related links
- Molex Automotive Connector Socket 32 Way, Crimp Termination
- Molex, 64319 Automotive Connector Socket 32 Way, Crimp Termination
- Molex, CMC Automotive Connector Socket 32 Way, Crimp Termination
- Molex, CMC Automotive Connector Receptacle 32 Way, Crimp Termination
- TE Connectivity, TH 025 Automotive Connector Socket 32 Way, Solder...
- Molex Automotive Connector Socket 4 Way, Crimp Termination
- Molex Automotive Connector Socket 3 Way, Crimp Termination
- Molex Automotive Connector Socket 6 Way, Crimp Termination