- RS Stock No.:
- 136-7818
- Mfr. Part No.:
- 34967-4001
- Brand:
- Molex
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$3.656
(exc. GST)
$4.022
(inc. GST)
Units | Per unit | Per Bag* |
5 - 595 | $3.656 | $18.28 |
600 - 1195 | $3.574 | $17.87 |
1200 + | $3.512 | $17.56 |
*price indicative |
- RS Stock No.:
- 136-7818
- Mfr. Part No.:
- 34967-4001
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Mini50 Sealed Automotive Connectors
Mini50 series 1.8 mm PCB automotive cable mount receptacle connectors with an USCAR 050 approved 0.50 mm sealed connector interface. These Mini50 sealed automotive connectors have a compact design and offer 25% space savings compared to traditional sealed 0.64 mm connectors. The rounded shape of the connector allows easier through hole harness routing. The high performing matte seals of these connectors have no parting lines on the sealing surfaces and offer an IP68 rating. The connector housings feature polarization to prevent mismating and the housings are colour coded for easy identification. An ISL (Independent Secondary Lock) moulded into the receptacle housing provides secure terminal retention. A CPA (Connector Position Assurance) ensures that a secure connection is made and prevents accidental unmating. The terminals for these Mini50 automotive receptacle housings must be purchased separately
Features and Benefits
Designed and tested to USCAR 050 specifications
25% smaller than traditional 0.64 mm sealed interfaces
High performance sealing to IP68
Round shape for easy through hole harness routing
Polarized housings for accurate mating
Independent Secondary Lock for terminal retention
Connector Position Assurance for secure mating connection
25% smaller than traditional 0.64 mm sealed interfaces
High performance sealing to IP68
Round shape for easy through hole harness routing
Polarized housings for accurate mating
Independent Secondary Lock for terminal retention
Connector Position Assurance for secure mating connection
Product Application Information
These Mini50 series sealed automotive receptacle connectors accept small terminals making them suitable for use in low-current electrical circuits in sealed transportation environments. Applications include power steering, cameras, sensors, braking, exterior lighting and mirror
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.00mm Mini50 Automotive Connectors
The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industrys only USCAR 050 interface.
Specifications
Attribute | Value |
---|---|
Type | Mini50 |
Number of Contacts | 4 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 4A |
Mounting Type | Cable Mount |
Series | Mini50 Sealed |
Colour | Black |
Termination Method | Crimp |
Height | 16.3mm |
Width | 18.1mm |
Depth | 30.45mm |
Housing Material | SPS/Nylon |
Contact Plating | Silver, Tin |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Series Number | 34967 |
Contact Material | Copper Alloy |