- RS Stock No.:
- 222-1616
- Mfr. Part No.:
- 34967-2001
- Brand:
- Molex
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 3000)
$1.562
(exc. GST)
$1.718
(inc. GST)
Units | Per unit | Per Bag* |
3000 - 12000 | $1.562 | $4,686.00 |
15000 + | $1.406 | $4,218.00 |
*price indicative |
- RS Stock No.:
- 222-1616
- Mfr. Part No.:
- 34967-2001
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex Mini50 Sealed wire-to-device receptacle provide significant space savings over traditional USCAR 0.64mm connectors, Mini50 Sealed wire-to-device receptacles utilize smaller pins, terminals and wire gauges while providing protection from water and dust ingress.
Delivers a 0.50mm connector interface tested to meet full USCAR specifications
No parting lines on sealing surfaces
IP68 rating, IP69K with backshell
No parting lines on sealing surfaces
IP68 rating, IP69K with backshell
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Type | Crimp Housing |
Gender | Female |
Number of Rows | 1 |
Current Rating | 4A |
Series | Mini50 |
Termination Method | Crimp |
Series Number | 34967 |
Related links
- Molex Type D 19 Way Female Right Angle HDMI Connector 30 V
- Molex, 47219 8 Way Hinged Micro SD Memory Card Connector With...
- Molex Automotive Connector Plug 56 Way, Solder Termination
- Molex, MX150 Automotive Connector Socket 20 Way
- Molex Automotive Connector Plug 20 Way, Solder Termination
- Molex Connector Housing, 2 Row
- Molex, 47553 6 Way Push/Push Mini Memory Card Connector With...
- Molex 3mm Pitch 2 Row