Molex, Mini50 Automotive Connector Socket 2 Way, Crimp Termination
- RS Stock No.:
- 222-1620
- Mfr. Part No.:
- 34967-2005
- Brand:
- Molex
2950 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.571
(exc. GST)
$1.728
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $1.571 | $15.71 |
100 - 240 | $1.524 | $15.24 |
250 + | $1.479 | $14.79 |
*price indicative
- RS Stock No.:
- 222-1620
- Mfr. Part No.:
- 34967-2005
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex Mini50 Sealed wire-to-device receptacle provide significant space savings over traditional USCAR 0.64mm connectors, Mini50 Sealed wire-to-device receptacles utilize smaller pins, terminals and wire gauges while providing protection from water and dust ingress.
Delivers a 0.50mm connector interface tested to meet full USCAR specifications
No parting lines on sealing surfaces
IP68 rating, IP69K with backshell
No parting lines on sealing surfaces
IP68 rating, IP69K with backshell
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Type | Crimp Housing |
Gender | Female |
Number of Rows | 1 |
Current Rating | 4A |
Series | Mini50 |
Termination Method | Crimp |
Series Number | 34967 |
Related links
- Molex, Mini50 Automotive Connector Socket 2 Way, Crimp Termination
- Molex, Mini50 Sealed Automotive Connector Socket 4 Way, Crimp Termination
- Molex, Mini50 Sealed Automotive Connector Socket 10 Way, Crimp Termination
- Molex, Mini50 Automotive Connector Socket 16 Way, Crimp Termination
- Molex, Mini50 Automotive Connector Socket 20 Way, Crimp Termination
- Molex, Mini50 Automotive Connector Socket 8 Way, Crimp Termination
- Molex, Mini50 Automotive Connector Socket 12 Way, Crimp Termination
- Molex, Mini50 Automotive Connector Socket 4 Way, Crimp Termination