Cinch Automotive Connector Socket 8 Way
- RS Stock No.:
- 466-062
- Mfr. Part No.:
- JA778470000E000
- Brand:
- Cinch
On back order for despatch 28/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$8.30
(exc. GST)
$9.13
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $8.30 |
25 - 74 | $8.05 |
75 - 199 | $7.80 |
200 - 399 | $7.67 |
400 + | $7.50 |
- RS Stock No.:
- 466-062
- Mfr. Part No.:
- JA778470000E000
- Brand:
- Cinch
Related links
- Cinch Automotive Connector Socket 12 Way
- Cinch Automotive Connector Socket 4 Way
- Cinch Automotive Connector Socket 20 Way
- Cinch Automotive Connector Plug 20 Way
- Cinch Automotive Connector Plug 8 Way
- Amphenol Industrial, AT Automotive Connector Socket 8 Way
- Amphenol Industrial, ATM Automotive Connector Socket 8 Way, Crimp...
- Amphenol Industrial, AT Automotive Connector Socket 8 Way, Crimp...