Cinch Automotive Connector Plug 12 Way
- RS Stock No.:
- 466-034
- Mfr. Part No.:
- JA778480000E000
- Brand:
- Cinch
On back order for despatch 26/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$13.23
(exc. GST)
$14.55
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $13.23 |
25 - 74 | $12.84 |
75 - 199 | $12.45 |
200 - 399 | $12.18 |
400 + | $11.91 |
- RS Stock No.:
- 466-034
- Mfr. Part No.:
- JA778480000E000
- Brand:
- Cinch
Related links
- Cinch Automotive Connector Socket 12 Way
- Cinch Automotive Connector Plug 8 Way
- Cinch Automotive Connector Plug 4 Way
- Cinch Automotive Connector Plug 20 Way
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 12 Way
- TE Connectivity, HDSCS Automotive Connector Plug 12 Way
- ITT Cannon Automotive Connector Plug 12 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way