Cinch Automotive Connector Plug 4 Way
- RS Stock No.:
- 466-012
- Mfr. Part No.:
- JA778440000E000
- Brand:
- Cinch
459 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.55
(exc. GST)
$6.11
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $5.55 |
25 - 74 | $5.39 |
75 - 199 | $5.23 |
200 - 399 | $5.12 |
400 + | $5.01 |
- RS Stock No.:
- 466-012
- Mfr. Part No.:
- JA778440000E000
- Brand:
- Cinch
Related links
- Cinch Automotive Connector Plug 12 Way
- Cinch Automotive Connector Plug 20 Way
- Cinch Automotive Connector Socket 4 Way
- Cinch Automotive Connector Plug 8 Way
- Cinch Automotive Connector Socket 12 Way
- Cinch Automotive Connector Socket 20 Way
- Cinch Automotive Connector Socket 8 Way
- Deutsch, DT Automotive Connector Plug 4 Way