SAM, P3463-83 Automotive Connector Accessory P3463-83
- RS Stock No.:
- 210-485
- Mfr. Part No.:
- P3463-83
- Brand:
- SAM
Bulk discount available
Subtotal (1 unit)**
$62.72
(exc. GST)
$68.99
(inc. GST)
On back order for despatch 15/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $62.72 |
10 + | $57.70 |
**price indicative
- RS Stock No.:
- 210-485
- Mfr. Part No.:
- P3463-83
- Brand:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Type | Adapter | |
Series | P3463-83 | |
Select all | ||
---|---|---|
Brand SAM | ||
Type Adapter | ||
Series P3463-83 | ||
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key