Recently searched

    TE Connectivity, DT04-2P Automotive Connector Plug Green Cable 2 Way, Cable Termination DT04-2P-TN03

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $17.82

    (exc. GST)

    $19.60

    (inc. GST)

    Add to Basket
    Select or type quantity
    100 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per unit**
    1 - 4$17.82$1.782
    5 - 9$16.41$1.641
    10 +$14.79$1.479

    **price indicative

    RS Stock No.:
    170-791
    Mfr. Part No.:
    DT04-2P-TN03
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Type

    2 WAY PLUG

    Number of Contacts

    2

    Gender

    Male

    Number of Rows

    1

    Current Rating

    13A

    Mounting Type

    Cable

    Series

    DT04-2P

    Colour

    Green

    Termination Method

    Cable

    Height

    17.02mm

    Width

    17.15mm

    Housing Material

    PA GF

    Depth

    43.08mm

    Series Number

    DT04-2P

    Minimum Operating Temperature

    -55°C

    Corded

    No

    Maximum Operating Temperature

    +125°C

    Related links