- RS Stock No.:
- 696-4262
- Mfr. Part No.:
- AT62-210-1231
- Brand:
- Amphenol Industrial
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.309
(exc. GST)
$2.54
(inc. GST)
Units | Per unit | Per Pack* |
10 - 1240 | $2.309 | $23.09 |
1250 - 2490 | $2.269 | $22.69 |
2500 + | $2.228 | $22.28 |
*price indicative |
- RS Stock No.:
- 696-4262
- Mfr. Part No.:
- AT62-210-1231
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AT Series Machined Contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol AT Series Connectors
Specifications
Attribute | Value |
---|---|
Series | AT |
Gender | Female |
Related links
- Cable Knives
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge