Deutsch, 0462-201 Female
- RS Stock No.:
- 187-8872
- Mfr. Part No.:
- 0462-201-16141
- Brand:
- Deutsch
9630 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 20000)
$0.506
(exc. GST)
$0.557
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
20000 - 20000 | $0.506 | $10,120.00 |
40000 - 180000 | $0.497 | $9,940.00 |
200000 + | $0.448 | $8,960.00 |
*price indicative
- RS Stock No.:
- 187-8872
- Mfr. Part No.:
- 0462-201-16141
- Brand:
- Deutsch
Technical data sheets
Legislation and Compliance
Product Details
DEUTSCH Common Contact 0462-201-16141
The 0462-201-16141 solid socket contact has a mating pin diameter of 1.59mm and has been designed for the automotive industry.
Features:
- Wire size 0.5 to 1.3mm²
- Primary locking feature on the terminal
- Contact size 16
- Operating temperature -55 to 125 °C
- Wire gauge range 16-20 AWG
- Nickel plating
- Current rating 13A
Applications
DEUTSCH solid contacts are designed for heavy duty applications and are perfect for the automotive environment. This contact terminates the wire using crimp type technology and features a closed entry design.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series Number | 0462-201 |