Molex, 93641 1 Way Female
- RS Stock No.:
- 174-8245
- Mfr. Part No.:
- 93641-0022
- Brand:
- Molex
318 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.028
(exc. GST)
$1.131
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $1.028 | $10.28 |
250 - 490 | $1.013 | $10.13 |
500 + | $0.992 | $9.92 |
*price indicative
Related links
- Molex, 93641 1 Way Female
- Molex, 93640 1 Way Male
- Insertion & Extraction Tools
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Amphenol Industrial, AT, 62 1 Way Female
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...