Molex, 93641 1 Way Female
- RS Stock No.:
- 174-8236
- Mfr. Part No.:
- 93641-0022
- Brand:
- Molex
318 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.65
(exc. GST)
$0.71
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.65 | $650.00 |
2000 - 3000 | $0.637 | $637.00 |
4000 + | $0.624 | $624.00 |
*price indicative
- RS Stock No.:
- 174-8236
- Mfr. Part No.:
- 93641-0022
- Brand:
- Molex
Related links
- Molex, 93641 1 Way Female
- Molex, 93640 1 Way Male
- Amphenol Industrial, AT, 62 1 Way Female
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...
- Hammers
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...