Amphenol Industrial, AT 114017 1 Way Male Seal Plug
- RS Stock No.:
- 174-1614
- Mfr. Part No.:
- A114017-SR
- Brand:
- Amphenol Industrial
2400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.19
(exc. GST)
$0.21
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | $0.19 | $9.50 |
250 - 450 | $0.185 | $9.25 |
500 + | $0.182 | $9.10 |
*price indicative
- RS Stock No.:
- 174-1614
- Mfr. Part No.:
- A114017-SR
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Our A Series™ product lines, which include AT, ATP, ATM and AHD Series™, have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications. Based on our superior build quality, high-performance capabilities and having been developed to be compatible with all other existing standard products industry-wide, our A Series™ products are perfect alternatives for you.
Plastic Rectangular & Circular Connectors
Amphenols plastic rectangular & circular connectors encompass a wide range of products serving a variety of industries
High Performance / Cost Effective
Our superior built quality, high-performance connectors have been developed to be compatible with all other existing standard products industry-wide
Environmental
A Series connectors span the gap between controlled environments to harsh conditions.
Amphenols plastic rectangular & circular connectors encompass a wide range of products serving a variety of industries
High Performance / Cost Effective
Our superior built quality, high-performance connectors have been developed to be compatible with all other existing standard products industry-wide
Environmental
A Series connectors span the gap between controlled environments to harsh conditions.
Specifications
Attribute | Value |
---|---|
Type | Seal Plug |
Series | AT |
Gender | Male |
Number of Contacts | 1 |
Series Number | 114017 |