Amphenol Industrial, AT 13 1 Way Male Seal Plug
- RS Stock No.:
- 174-1536
- Mfr. Part No.:
- AT13-204-2005-SR
- Brand:
- Amphenol Industrial
700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5000)
$0.137
(exc. GST)
$0.151
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5000 - 20000 | $0.137 | $685.00 |
25000 + | $0.123 | $615.00 |
*price indicative
- RS Stock No.:
- 174-1536
- Mfr. Part No.:
- AT13-204-2005-SR
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT 13 1 Way Male Seal Plug
- Amphenol Industrial, AT 114017 1 Way Male Seal Plug
- Deutsch, 0413 20 Way Seal Plug
- Deutsch, Strike 20 Way Seal Plug
- Amphenol, AT Male Seal Plug
- Amphenol Industrial, AT Male Seal Plug
- Amphenol Industrial, AT 114017 1 Way Male Cavity Plug
- Amphenol Socapex, PT 4 Way Cable Mount MIL Spec Circular Connector...