Amphenol Industrial, AT 114017 1 Way Male Cavity Plug
- RS Stock No.:
- 174-1534
- Mfr. Part No.:
- A114017-SR
- Brand:
- Amphenol Industrial
3023 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 1000)
$0.152
(exc. GST)
$0.167
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
1000 - 4000 | $0.152 | $152.00 |
5000 + | $0.137 | $137.00 |
*price indicative
- RS Stock No.:
- 174-1534
- Mfr. Part No.:
- A114017-SR
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT 114017 1 Way Male Seal Plug
- TE Connectivity, MQS Male Cavity Plug
- Amphenol Industrial, AT 13 1 Way Male Seal Plug
- Amphenol Industrial, AT Male Seal Plug
- TE Connectivity 64 Way Cavity Plug
- TE Connectivity, Quadlock Cavity Plug
- Delphi, GT150 Cavity Plug
- TE Connectivity, MQS Cavity Plug