TE Connectivity, 2373, AMPSEAL Automotive Connector Locks & Position Assurance for use with Automotive Connectors
- RS Stock No.:
- 272-2749
- Mfr. Part No.:
- 2373965-1
- Brand:
- TE Connectivity
580 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.733
(exc. GST)
$0.806
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 20 | $0.733 | $14.66 |
40 - 40 | $0.694 | $13.88 |
60 - 60 | $0.658 | $13.16 |
80 - 80 | $0.626 | $12.52 |
100 + | $0.57 | $11.40 |
*price indicative
- RS Stock No.:
- 272-2749
- Mfr. Part No.:
- 2373965-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The TE Connectivity connector position assurance(CPA) is made from Polybutylene terephthalate(PBT) and it is red in colour.
RoHS compliant
Reach compliant
RoHS compliant
Reach compliant
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | Automotive Connectors |
Accessory Type | Automotive Connector Locks & Position Assurance |
Series | AMPSEAL |
Body Orientation | Straight |
Series Number | 2373 |
Related links
- TE Connectivity, 2373, AMPSEAL Automotive Connector Locks &...
- TE Connectivity, AMP MQS TPA (Terminal Position Assurance) for use...
- TE Connectivity, AMPSEAL Automotive Connector Plug 35 Way
- TE Connectivity, AMPSEAL Automotive Connector Socket 35 Way
- TE Connectivity, Deutsch DT-XT TPA (Terminal Position Assurance)...
- TE Connectivity, AMPSEAL Automotive Connector Plug 14 Way
- TE Connectivity, AMPSEAL Automotive Connector 14 Way, Solder Termination
- TE Connectivity, 1924487, AMPSEAL 16 Male Mounting Clip for use...