Bulgin, WLP12 12 Way Wedgelocks for use with Automotive Connector
- RS Stock No.:
- 268-0046
- Mfr. Part No.:
- WLS12
- Brand:
- Bulgin
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 25)
$1.397
(exc. GST)
$1.537
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
25 - 75 | $1.397 | $34.925 |
100 - 225 | $1.319 | $32.975 |
250 - 475 | $1.25 | $31.25 |
500 + | $1.188 | $29.70 |
*price indicative
- RS Stock No.:
- 268-0046
- Mfr. Part No.:
- WLS12
- Brand:
- Bulgin
Related links
- Bulgin, WLP12 12 Way Wedgelocks for use with Automotive Connector
- Bulgin, WLP12 3 Way Wedgelocks for use with Automotive Connector
- Bulgin, WLP12 8 Way Wedgelocks for use with Automotive Connector
- Bulgin, WLP12 2 Way Wedgelocks for use with Automotive Connector
- Bulgin, WLP12 4 Way Wedgelocks for use with Automotive Connector
- Bulgin 6 Way Wedgelocks for use with Automotive Connector
- Bulgin, PX0112 Connector Housing Socket 12 Way, Crimp Termination
- JAE, MX34 Automotive Connector Socket 12 Way