Bulgin, WLP12 12 Way Wedgelocks for use with Automotive Connector
- RS Stock No.:
- 268-0045
- Mfr. Part No.:
- WLS12
- Brand:
- Bulgin
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$0.665
(exc. GST)
$0.731
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $0.665 | $665.00 |
2000 - 2000 | $0.639 | $639.00 |
3000 - 3000 | $0.614 | $614.00 |
4000 - 4000 | $0.592 | $592.00 |
5000 + | $0.57 | $570.00 |
*price indicative
- RS Stock No.:
- 268-0045
- Mfr. Part No.:
- WLS12
- Brand:
- Bulgin
Related links
- Bulgin, WLP12 12 Way Wedgelocks for use with Automotive Connector
- Bulgin, WLP12 3 Way Wedgelocks for use with Automotive Connector
- Bulgin, WLP12 8 Way Wedgelocks for use with Automotive Connector
- Bulgin, WLP12 2 Way Wedgelocks for use with Automotive Connector
- Bulgin, WLP12 4 Way Wedgelocks for use with Automotive Connector
- Bulgin 6 Way Wedgelocks for use with Automotive Connector
- Bulgin, PX0112 Connector Housing Socket 12 Way, Crimp Termination
- JAE, MX34 Automotive Connector Socket 12 Way