- RS Stock No.:
- 224-5691
- Mfr. Part No.:
- AT11-337-1205
- Brand:
- Amphenol Industrial
175 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$2.114
(exc. GST)
$2.325
(inc. GST)
Units | Per unit | Per Bag* |
5 - 45 | $2.114 | $10.57 |
50 + | $2.024 | $10.12 |
*price indicative |
- RS Stock No.:
- 224-5691
- Mfr. Part No.:
- AT11-337-1205
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol removal tool has 12 contacts size.
RoHS compliant
Made up of thermoplastic
Made up of thermoplastic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Removal Tool |
For Use With | Automotive Connector |
Series | AT11 |
Terminal Size | 12mm |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Deutsch DT 12-way Automotive Connector Backshell Backshell, 1011-357-1205
- Deutsch DT 12-way Automotive Connector Backshell Backshell, 1011-249-1205
- RS PRO 175mm LCD Inclinometer
- Deutsch, DT Dust Cap for use with Automotive Connectors
- Amphenol Industrial AT Mounting Clip for use with AT ATM, ATP
- Amphenol Industrial AT Plastic Mounting Clip for use with AT04-2P, AT04-3P