- RS Stock No.:
- 224-5682
- Mfr. Part No.:
- AT11-026-0205
- Brand:
- Amphenol Industrial
2870 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$1.727
(exc. GST)
$1.90
(inc. GST)
Units | Per unit | Per Bag* |
10 - 90 | $1.727 | $17.27 |
100 - 240 | $1.676 | $16.76 |
250 - 490 | $1.625 | $16.25 |
500 - 990 | $1.577 | $15.77 |
1000 + | $1.529 | $15.29 |
*price indicative |
- RS Stock No.:
- 224-5682
- Mfr. Part No.:
- AT11-026-0205
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol mounting clip for AT.
It has grey colour
Made up of plastic
Made up of plastic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Plastic Mounting Clip |
For Use With | AT04-2P, AT04-3P |
Series | AT |
Series Number | AT11 |
Related links
- Amphenol Industrial, AT Automotive Connector Socket 4 Way
- Amphenol, AT Automotive Connector Socket 3 Way
- Amphenol Industrial, AT11 Removal Tool for use with Automotive Connector
- Amphenol Industrial, AT Automotive Connector Socket 6 Way
- Amphenol Industrial AT Mounting Clip for use with AT ATM, ATP
- Amphenol Industrial, AT Automotive Connector Socket 8 Way
- Amphenol, AT Automotive Connector Socket 12 Way
- Amphenol, AT Automotive Connector Socket 2 Way