Amphenol Industrial, AT06, AT Female 3 Way Protective Cover for use with Cable Connector
- RS Stock No.:
- 224-5667
- Mfr. Part No.:
- AT06-3S-CAP
- Brand:
- Amphenol Industrial
1095 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$1.154
(exc. GST)
$1.269
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | $1.154 | $5.77 |
50 - 120 | $1.134 | $5.67 |
125 - 245 | $1.114 | $5.57 |
250 - 495 | $1.092 | $5.46 |
500 + | $1.076 | $5.38 |
*price indicative
- RS Stock No.:
- 224-5667
- Mfr. Part No.:
- AT06-3S-CAP
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT06, AT Female 3 Way Protective Cover for...
- Amphenol Industrial, AT06, AT Female 4 Way Protective Cover for...
- Amphenol Industrial, AT06, AT Female 2 Way Protective Cover for...
- Amphenol Industrial, AT06, AT Female 12 Way Protective Cover for...
- Amphenol Industrial, AT06, AT Female 6 Way Protective Cover for...
- Amphenol Industrial, AT Automotive Connector Plug 3 Way
- Amphenol Industrial, AT Cable connector Socket 3 Way, Crimp Termination
- Amphenol Industrial, AT Automotive Connector Socket 3 Way