Amphenol Industrial, AT06, AT Female 3 Way Protective Cover for use with Cable Connector
- RS Stock No.:
- 224-5666
- Mfr. Part No.:
- AT06-3S-CAP
- Brand:
- Amphenol Industrial
1095 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 900)
$0.54
(exc. GST)
$0.59
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
900 - 3600 | $0.54 | $486.00 |
4500 + | $0.522 | $469.80 |
*price indicative
- RS Stock No.:
- 224-5666
- Mfr. Part No.:
- AT06-3S-CAP
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT06, AT Female 3 Way Protective Cover for...
- Amphenol Industrial, AT06, AT Female 4 Way Protective Cover for...
- Amphenol Industrial, AT06, AT Female 2 Way Protective Cover for...
- Amphenol Industrial, AT06, AT Female 12 Way Protective Cover for...
- Amphenol Industrial, AT06, AT Female 6 Way Protective Cover for...
- Amphenol Industrial, AT Automotive Connector Plug 3 Way
- Amphenol Industrial, AT Cable connector Socket 3 Way, Crimp Termination
- Amphenol Industrial, AT Automotive Connector Socket 3 Way